210 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT210R

DigiKey Part Number
738-RMCF2010FT210RTR-ND - Tape & Reel (TR)
738-RMCF2010FT210RCT-ND - Cut Tape (CT)
738-RMCF2010FT210RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT210R
Description
RES 210 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT210R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,903
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥18.10000¥181
25¥14.32000¥358
50¥12.24000¥612
100¥10.58000¥1,058
250¥8.91600¥2,229
500¥7.95800¥3,979
1,000¥7.19900¥7,199
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥6.11550¥24,462
8,000¥5.73450¥45,876
12,000¥5.54883¥66,586
20,000¥5.34770¥106,954
28,000¥5.23257¥146,512
40,000¥5.12368¥204,947
48,000¥5.07271¥243,490
96,000¥4.90473¥470,854
100,000¥4.89601¥489,601
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000