
RMCF1210JT5R10 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT5R10TR-ND - Tape & Reel (TR) 738-RMCF1210JT5R10CT-ND - Cut Tape (CT) 738-RMCF1210JT5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT5R10 |
Description | RES 5.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥7.28000 | ¥182 |
| 50 | ¥6.04000 | ¥302 |
| 100 | ¥5.09000 | ¥509 |
| 250 | ¥4.13200 | ¥1,033 |
| 500 | ¥3.58600 | ¥1,793 |
| 1,000 | ¥3.15300 | ¥3,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.53900 | ¥10,156 |
| 8,000 | ¥2.32388 | ¥18,591 |
| 12,000 | ¥2.21908 | ¥26,629 |
| 20,000 | ¥2.10560 | ¥42,112 |
| 28,000 | ¥2.04071 | ¥57,140 |
| 40,000 | ¥1.97940 | ¥79,176 |
| 48,000 | ¥1.95071 | ¥93,634 |
| 96,000 | ¥1.85616 | ¥178,191 |
| 100,000 | ¥1.85124 | ¥185,124 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

