
RMCF1210FT4K70 | |
|---|---|
DigiKey Part Number | RMCF1210FT4K70TR-ND - Tape & Reel (TR) RMCF1210FT4K70CT-ND - Cut Tape (CT) RMCF1210FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT4K70 |
Description | RES 4.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥11.80000 | ¥118 |
| 25 | ¥9.08000 | ¥227 |
| 50 | ¥7.62000 | ¥381 |
| 100 | ¥6.49000 | ¥649 |
| 250 | ¥5.33600 | ¥1,334 |
| 500 | ¥4.67000 | ¥2,335 |
| 1,000 | ¥4.14700 | ¥4,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.40250 | ¥13,610 |
| 8,000 | ¥3.14113 | ¥25,129 |
| 12,000 | ¥3.01400 | ¥36,168 |
| 20,000 | ¥2.87625 | ¥57,525 |
| 28,000 | ¥2.79743 | ¥78,328 |
| 40,000 | ¥2.72290 | ¥108,916 |
| 48,000 | ¥2.68804 | ¥129,026 |
| 96,000 | ¥2.57313 | ¥247,020 |
| 100,000 | ¥2.56713 | ¥256,713 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

