
RMCF1210FT47K5 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT47K5TR-ND - Tape & Reel (TR) 738-RMCF1210FT47K5CT-ND - Cut Tape (CT) 738-RMCF1210FT47K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT47K5 |
Description | RES 47.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT47K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121047K5FKEA | Vishay Dale | 3,610 | 541-CRCW121047K5FKEACT-ND | ¥35.00000 | Parametric Equivalent |
| ERJ-14NF4752U | Panasonic Industry | 246 | P47.5KAACT-ND | ¥52.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.50000 | ¥125 |
| 25 | ¥9.64000 | ¥241 |
| 50 | ¥8.10000 | ¥405 |
| 100 | ¥6.88000 | ¥688 |
| 250 | ¥5.66400 | ¥1,416 |
| 500 | ¥4.95800 | ¥2,479 |
| 1,000 | ¥4.40400 | ¥4,404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.61325 | ¥14,453 |
| 8,000 | ¥3.33600 | ¥26,688 |
| 12,000 | ¥3.20083 | ¥38,410 |
| 20,000 | ¥3.05465 | ¥61,093 |
| 28,000 | ¥2.97093 | ¥83,186 |
| 40,000 | ¥2.89180 | ¥115,672 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

