1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT464K

DigiKey Part Number
738-RMCF1210FT464KTR-ND - Tape & Reel (TR)
738-RMCF1210FT464KCT-ND - Cut Tape (CT)
738-RMCF1210FT464KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT464K
Description
RES 464K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
464 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT464K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,994
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥24.00000¥24
10¥11.30000¥113
25¥8.72000¥218
50¥7.32000¥366
100¥6.22000¥622
250¥5.11600¥1,279
500¥4.47800¥2,239
1,000¥3.97600¥3,976
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.26250¥13,050
8,000¥3.01213¥24,097
12,000¥2.89017¥34,682
20,000¥2.75810¥55,162
28,000¥2.68250¥75,110
40,000¥2.61103¥104,441
48,000¥2.57760¥123,725
96,000¥2.46741¥236,871
100,000¥2.46166¥246,166
Manufacturers Standard Package
Unit Price without JCT:¥24.00000
Unit Price with JCT:¥26.40000