RMCF1210FT12K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,000
Unit Price: ¥25.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,473
Unit Price: ¥32.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥14.70500
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥6.28700
Datasheet

Similar


YAGEO
In Stock: 13,159
Unit Price: ¥18.00000
Datasheet
12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT12K0

DigiKey Part Number
RMCF1210FT12K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT12K0
Description
RES 12K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.40250¥13,610
Manufacturers Standard Package
Unit Price without JCT:¥3.40250
Unit Price with JCT:¥3.74275