


RMCF1206FT4R32 | |
|---|---|
DigiKey Part Number | RMCF1206FT4R32TR-ND - Tape & Reel (TR) RMCF1206FT4R32CT-ND - Cut Tape (CT) RMCF1206FT4R32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT4R32 |
Description | RES 4.32 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT4R32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.64000 | ¥116 |
| 50 | ¥3.78000 | ¥189 |
| 100 | ¥3.12000 | ¥312 |
| 250 | ¥2.46000 | ¥615 |
| 500 | ¥2.08800 | ¥1,044 |
| 1,000 | ¥1.79500 | ¥1,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.33080 | ¥6,654 |
| 10,000 | ¥1.19670 | ¥11,967 |
| 15,000 | ¥1.13140 | ¥16,971 |
| 25,000 | ¥1.06088 | ¥26,522 |
| 35,000 | ¥1.02051 | ¥35,718 |
| 50,000 | ¥0.98242 | ¥49,121 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

