


RMCF1206FT2K67 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT2K67TR-ND - Tape & Reel (TR) 738-RMCF1206FT2K67CT-ND - Cut Tape (CT) 738-RMCF1206FT2K67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2K67 |
Description | RES 2.67K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2K67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥3.60000 | ¥90 |
| 50 | ¥2.92000 | ¥146 |
| 100 | ¥2.39000 | ¥239 |
| 250 | ¥1.86400 | ¥466 |
| 500 | ¥1.57000 | ¥785 |
| 1,000 | ¥1.33700 | ¥1,337 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.97060 | ¥4,853 |
| 10,000 | ¥0.86500 | ¥8,650 |
| 15,000 | ¥0.81367 | ¥12,205 |
| 25,000 | ¥0.75820 | ¥18,955 |
| 35,000 | ¥0.72651 | ¥25,428 |
| 50,000 | ¥0.69654 | ¥34,827 |
| 60,000 | ¥0.68255 | ¥40,953 |
| 120,000 | ¥0.63643 | ¥76,372 |
| 125,000 | ¥0.63404 | ¥79,255 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


