


RMCF1206FG1M21 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG1M21TR-ND - Tape & Reel (TR) 738-RMCF1206FG1M21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1M21 |
Description | RES 1.21M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1M21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.60000 | ¥56 |
| 25 | ¥4.24000 | ¥106 |
| 50 | ¥3.48000 | ¥174 |
| 100 | ¥2.87000 | ¥287 |
| 250 | ¥2.26400 | ¥566 |
| 500 | ¥1.92000 | ¥960 |
| 1,000 | ¥1.65000 | ¥1,650 |
| 5,000 | ¥1.22080 | ¥6,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.09660 | ¥10,966 |
| 20,000 | ¥0.99820 | ¥19,964 |
| 30,000 | ¥0.95030 | ¥28,509 |
| 50,000 | ¥0.89850 | ¥44,925 |
| 70,000 | ¥0.86887 | ¥60,821 |
| 100,000 | ¥0.84084 | ¥84,084 |
| 120,000 | ¥0.82775 | ¥99,330 |
| 240,000 | ¥0.78457 | ¥188,297 |
| 250,000 | ¥0.78233 | ¥195,582 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

