


RMCF0805JT82K0 | |
|---|---|
DigiKey Part Number | RMCF0805JT82K0TR-ND - Tape & Reel (TR) RMCF0805JT82K0CT-ND - Cut Tape (CT) RMCF0805JT82K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT82K0 |
Description | RES 82K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT82K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.60000 | ¥36 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.08000 | ¥104 |
| 100 | ¥1.68000 | ¥168 |
| 250 | ¥1.28800 | ¥322 |
| 500 | ¥1.06800 | ¥534 |
| 1,000 | ¥0.89900 | ¥899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.62960 | ¥3,148 |
| 10,000 | ¥0.55220 | ¥5,522 |
| 15,000 | ¥0.51473 | ¥7,721 |
| 25,000 | ¥0.47424 | ¥11,856 |
| 35,000 | ¥0.45117 | ¥15,791 |
| 50,000 | ¥0.42934 | ¥21,467 |
| 60,000 | ¥0.41912 | ¥25,147 |
| 120,000 | ¥0.38556 | ¥46,267 |
| 125,000 | ¥0.38381 | ¥47,976 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


