732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT732K

DigiKey Part Number
738-RMCF0805FT732KTR-ND - Tape & Reel (TR)
738-RMCF0805FT732KCT-ND - Cut Tape (CT)
738-RMCF0805FT732KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT732K
Description
RES 732K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT732K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805732KFKEAVishay Dale6,054541-732KCCT-ND¥17.00000Direct
ERJ-6ENF7323VPanasonic Industry37,286P732KCCT-ND¥20.00000Direct
CR0805-FX-7323ELFBourns Inc.13,410118-CR0805-FX-7323ELFCT-ND¥17.00000Similar
RC0805FR-07732KLYAGEO1,183311-732KCRCT-ND¥17.00000Similar
In-Stock: 685
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.50000¥45
25¥3.24000¥81
50¥2.60000¥130
100¥2.11000¥211
250¥1.64000¥410
500¥1.37000¥685
1,000¥1.15800¥1,158
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.77900¥3,895
10,000¥0.68880¥6,888
15,000¥0.64500¥9,675
25,000¥0.59760¥14,940
35,000¥0.57054¥19,969
50,000¥0.54498¥27,249
60,000¥0.53307¥31,984
120,000¥0.49373¥59,248
125,000¥0.49167¥61,459
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000