


RMCF0805FT1M05 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT1M05TR-ND - Tape & Reel (TR) 738-RMCF0805FT1M05CT-ND - Cut Tape (CT) 738-RMCF0805FT1M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT1M05 |
Description | RES 1.05M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT1M05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥2.96000 | ¥148 |
| 100 | ¥2.42000 | ¥242 |
| 250 | ¥1.89200 | ¥473 |
| 500 | ¥1.59200 | ¥796 |
| 1,000 | ¥1.35800 | ¥1,358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.98760 | ¥4,938 |
| 10,000 | ¥0.88080 | ¥8,808 |
| 15,000 | ¥0.82880 | ¥12,432 |
| 25,000 | ¥0.77260 | ¥19,315 |
| 35,000 | ¥0.74054 | ¥25,919 |
| 50,000 | ¥0.71022 | ¥35,511 |
| 60,000 | ¥0.69603 | ¥41,762 |
| 120,000 | ¥0.64933 | ¥77,920 |
| 125,000 | ¥0.64691 | ¥80,864 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

