9.31 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT9R31

DigiKey Part Number
738-RMCF0603FT9R31TR-ND - Tape & Reel (TR)
738-RMCF0603FT9R31CT-ND - Cut Tape (CT)
738-RMCF0603FT9R31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT9R31
Description
RES 9.31 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.31 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT9R31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
25¥2.92000¥73
50¥2.36000¥118
100¥1.92000¥192
250¥1.48000¥370
500¥1.23800¥619
1,000¥1.04300¥1,043
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.74140¥3,707
10,000¥0.65440¥6,544
15,000¥0.61207¥9,181
25,000¥0.56636¥14,159
35,000¥0.54031¥18,911
50,000¥0.51566¥25,783
60,000¥0.50413¥30,248
120,000¥0.46623¥55,948
125,000¥0.46426¥58,032
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000