
RMCF0603FT6M80 | |
|---|---|
DigiKey Part Number | RMCF0603FT6M80TR-ND - Tape & Reel (TR) RMCF0603FT6M80CT-ND - Cut Tape (CT) RMCF0603FT6M80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6M80 |
Description | RES 6.8M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6M80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 25 | ¥2.92000 | ¥73 |
| 50 | ¥2.36000 | ¥118 |
| 100 | ¥1.92000 | ¥192 |
| 250 | ¥1.48000 | ¥370 |
| 500 | ¥1.23800 | ¥619 |
| 1,000 | ¥1.04300 | ¥1,043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.74140 | ¥3,707 |
| 10,000 | ¥0.65440 | ¥6,544 |
| 15,000 | ¥0.61207 | ¥9,181 |
| 25,000 | ¥0.56636 | ¥14,159 |
| 35,000 | ¥0.54031 | ¥18,911 |
| 50,000 | ¥0.51566 | ¥25,783 |
| 60,000 | ¥0.50413 | ¥30,248 |
| 120,000 | ¥0.46623 | ¥55,948 |
| 125,000 | ¥0.46426 | ¥58,032 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

