
RMCF0603FTR820 | |
---|---|
DigiKey Part Number | 738-RMCF0603FTR820TR-ND - Tape & Reel (TR) 738-RMCF0603FTR820CT-ND - Cut Tape (CT) 738-RMCF0603FTR820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FTR820 |
Description | RES 0.82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FTR820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥17.30000 | ¥173 |
25 | ¥13.76000 | ¥344 |
50 | ¥11.74000 | ¥587 |
100 | ¥10.15000 | ¥1,015 |
250 | ¥8.55200 | ¥2,138 |
500 | ¥7.63200 | ¥3,816 |
1,000 | ¥6.90300 | ¥6,903 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥5.73740 | ¥28,687 |
10,000 | ¥5.39800 | ¥53,980 |
15,000 | ¥5.23267 | ¥78,490 |
25,000 | ¥5.05348 | ¥126,337 |
35,000 | ¥4.95086 | ¥173,280 |
50,000 | ¥4.85378 | ¥242,689 |
60,000 | ¥4.80842 | ¥288,505 |
120,000 | ¥4.65872 | ¥559,046 |
125,000 | ¥4.65089 | ¥581,361 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |