
RMCF0603FT2R21 | |
|---|---|
DigiKey Part Number | RMCF0603FT2R21TR-ND - Tape & Reel (TR) RMCF0603FT2R21CT-ND - Cut Tape (CT) RMCF0603FT2R21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT2R21 |
Description | RES 2.21 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT2R21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 25 | ¥3.12000 | ¥78 |
| 50 | ¥2.50000 | ¥125 |
| 100 | ¥2.04000 | ¥204 |
| 250 | ¥1.57600 | ¥394 |
| 500 | ¥1.31200 | ¥656 |
| 1,000 | ¥1.10800 | ¥1,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.78740 | ¥3,937 |
| 10,000 | ¥0.69480 | ¥6,948 |
| 15,000 | ¥0.65000 | ¥9,750 |
| 25,000 | ¥0.60152 | ¥15,038 |
| 35,000 | ¥0.57383 | ¥20,084 |
| 50,000 | ¥0.54764 | ¥27,382 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

