1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT1R50

DigiKey Part Number
738-RMCF0402JT1R50TR-ND - Tape & Reel (TR)
738-RMCF0402JT1R50CT-ND - Cut Tape (CT)
738-RMCF0402JT1R50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT1R50
Description
RES 1.5 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT1R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.00000¥30
25¥2.08000¥52
50¥1.62000¥81
100¥1.31000¥131
250¥0.99200¥248
500¥0.81000¥405
1,000¥0.67100¥671
5,000¥0.45540¥2,277
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.37140¥3,714
20,000¥0.32555¥6,511
30,000¥0.30330¥9,099
50,000¥0.27926¥13,963
70,000¥0.26551¥18,586
100,000¥0.25255¥25,255
120,000¥0.24649¥29,579
240,000¥0.22655¥54,372
250,000¥0.22551¥56,378
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000