RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT6R65

DigiKey Part Number
RMCF0402FT6R65TR-ND - Tape & Reel (TR)
RMCF0402FT6R65CT-ND - Cut Tape (CT)
RMCF0402FT6R65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT6R65
Description
RES 6.65 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.65 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT6R65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,090
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥3.50000¥35
25¥2.48000¥62
50¥2.00000¥100
100¥1.61000¥161
250¥1.23600¥309
500¥1.02400¥512
1,000¥0.86200¥862
5,000¥0.60380¥3,019
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.52950¥5,295
20,000¥0.47095¥9,419
30,000¥0.44250¥13,275
50,000¥0.41170¥20,585
70,000¥0.39409¥27,586
100,000¥0.37748¥37,748
120,000¥0.36973¥44,368
240,000¥0.34413¥82,591
250,000¥0.34280¥85,700
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000