
RMCF0402FT16K0 | |
|---|---|
DigiKey Part Number | RMCF0402FT16K0TR-ND - Tape & Reel (TR) RMCF0402FT16K0CT-ND - Cut Tape (CT) RMCF0402FT16K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT16K0 |
Description | RES 16K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT16K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 25 | ¥2.40000 | ¥60 |
| 50 | ¥1.90000 | ¥95 |
| 100 | ¥1.51000 | ¥151 |
| 250 | ¥1.15200 | ¥288 |
| 500 | ¥0.94800 | ¥474 |
| 1,000 | ¥0.78900 | ¥789 |
| 5,000 | ¥0.54380 | ¥2,719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.47330 | ¥4,733 |
| 20,000 | ¥0.41755 | ¥8,351 |
| 30,000 | ¥0.39060 | ¥11,718 |
| 50,000 | ¥0.36138 | ¥18,069 |
| 70,000 | ¥0.34471 | ¥24,130 |
| 100,000 | ¥0.32896 | ¥32,896 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

