
RMCF0402FT133K | |
|---|---|
DigiKey Part Number | RMCF0402FT133KTR-ND - Tape & Reel (TR) RMCF0402FT133KCT-ND - Cut Tape (CT) RMCF0402FT133KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT133K |
Description | RES 133K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT133K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥0.80000 | ¥8 |
| 25 | ¥0.80000 | ¥20 |
| 50 | ¥0.72000 | ¥36 |
| 100 | ¥0.51000 | ¥51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.34830 | ¥3,483 |
| 20,000 | ¥0.34030 | ¥6,806 |
| 30,000 | ¥0.32453 | ¥9,736 |
| 50,000 | ¥0.31064 | ¥15,532 |
| 70,000 | ¥0.28001 | ¥19,601 |
| 100,000 | ¥0.27882 | ¥27,882 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


