33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JT33K0

DigiKey Part Number
738-RMCF0201JT33K0TR-ND - Tape & Reel (TR)
738-RMCF0201JT33K0CT-ND - Cut Tape (CT)
738-RMCF0201JT33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JT33K0
Description
RES 33K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JT33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.60000¥36
25¥2.60000¥65
50¥2.08000¥104
100¥1.68000¥168
250¥1.28800¥322
500¥1.06800¥534
1,000¥0.89900¥899
5,000¥0.62960¥3,148
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.55220¥5,522
20,000¥0.49115¥9,823
30,000¥0.46143¥13,843
50,000¥0.42934¥21,467
70,000¥0.41097¥28,768
100,000¥0.39366¥39,366
120,000¥0.38556¥46,267
240,000¥0.35888¥86,131
250,000¥0.35749¥89,372
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000