
RMCF0201FT649R | |
|---|---|
DigiKey Part Number | RMCF0201FT649RTR-ND - Tape & Reel (TR) RMCF0201FT649RCT-ND - Cut Tape (CT) RMCF0201FT649RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT649R |
Description | RES 649 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT649R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.24000 | ¥81 |
| 50 | ¥2.60000 | ¥130 |
| 100 | ¥2.11000 | ¥211 |
| 250 | ¥1.64000 | ¥410 |
| 500 | ¥1.37000 | ¥685 |
| 1,000 | ¥1.15800 | ¥1,158 |
| 5,000 | ¥0.82600 | ¥4,130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.73020 | ¥7,302 |
| 20,000 | ¥0.65435 | ¥13,087 |
| 30,000 | ¥0.61753 | ¥18,526 |
| 50,000 | ¥0.57770 | ¥28,885 |
| 70,000 | ¥0.55491 | ¥38,844 |
| 100,000 | ¥0.53341 | ¥53,341 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


