649 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT649R

DigiKey Part Number
RMCF0201FT649RTR-ND - Tape & Reel (TR)
RMCF0201FT649RCT-ND - Cut Tape (CT)
RMCF0201FT649RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT649R
Description
RES 649 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT649R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,629
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.50000¥45
25¥3.24000¥81
50¥2.60000¥130
100¥2.11000¥211
250¥1.64000¥410
500¥1.37000¥685
1,000¥1.15800¥1,158
5,000¥0.82600¥4,130
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.73020¥7,302
20,000¥0.65435¥13,087
30,000¥0.61753¥18,526
50,000¥0.57770¥28,885
70,000¥0.55491¥38,844
100,000¥0.53341¥53,341
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000