RMCF0201FT649K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ¥1.40490
Datasheet

Similar


Vishay Dale
In Stock: 4,447
Unit Price: ¥17.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 38,615
Unit Price: ¥17.00000
Datasheet

Similar


YAGEO
In Stock: 83,623
Unit Price: ¥17.00000
Datasheet
649 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT649K

DigiKey Part Number
RMCF0201FT649KTR-ND - Tape & Reel (TR)
RMCF0201FT649KCT-ND - Cut Tape (CT)
RMCF0201FT649KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT649K
Description
RES 649K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
649 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT649K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.10000¥41
25¥3.04000¥76
50¥2.46000¥123
100¥1.99000¥199
250¥1.54400¥386
500¥1.29000¥645
1,000¥1.09100¥1,091
5,000¥0.77760¥3,888
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.68750¥6,875
20,000¥0.61610¥12,322
30,000¥0.58147¥17,444
50,000¥0.54394¥27,197
70,000¥0.52251¥36,576
100,000¥0.50225¥50,225
120,000¥0.49278¥59,134
240,000¥0.46157¥110,777
250,000¥0.45995¥114,988
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000