
RMCF0201FT412K | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT412KTR-ND - Tape & Reel (TR) 738-RMCF0201FT412KCT-ND - Cut Tape (CT) 738-RMCF0201FT412KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT412K |
Description | RES 412K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT412K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.10000 | ¥41 |
| 25 | ¥3.04000 | ¥76 |
| 50 | ¥2.46000 | ¥123 |
| 100 | ¥1.99000 | ¥199 |
| 250 | ¥1.54400 | ¥386 |
| 500 | ¥1.29000 | ¥645 |
| 1,000 | ¥1.09100 | ¥1,091 |
| 5,000 | ¥0.77760 | ¥3,888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.68750 | ¥6,875 |
| 20,000 | ¥0.61610 | ¥12,322 |
| 30,000 | ¥0.58147 | ¥17,444 |
| 50,000 | ¥0.54394 | ¥27,197 |
| 70,000 | ¥0.52251 | ¥36,576 |
| 100,000 | ¥0.50225 | ¥50,225 |
| 120,000 | ¥0.49278 | ¥59,134 |
| 240,000 | ¥0.46157 | ¥110,777 |
| 250,000 | ¥0.45995 | ¥114,988 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


