
RMCF01005FT6K80 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT6K80TR-ND - Tape & Reel (TR) 738-RMCF01005FT6K80CT-ND - Cut Tape (CT) 738-RMCF01005FT6K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT6K80 |
Description | RES 6.8K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT6K80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥1.70000 | ¥17 |
| 25 | ¥1.44000 | ¥36 |
| 50 | ¥1.36000 | ¥68 |
| 100 | ¥1.29000 | ¥129 |
| 250 | ¥1.20000 | ¥300 |
| 500 | ¥1.13800 | ¥569 |
| 1,000 | ¥1.07300 | ¥1,073 |
| 5,000 | ¥0.94520 | ¥4,726 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.89780 | ¥8,978 |
| 20,000 | ¥0.85505 | ¥17,101 |
| 30,000 | ¥0.83217 | ¥24,965 |
| 50,000 | ¥0.80542 | ¥40,271 |
| 70,000 | ¥0.78904 | ¥55,233 |
| 100,000 | ¥0.77271 | ¥77,271 |
| 120,000 | ¥0.76477 | ¥91,772 |
| 240,000 | ¥0.73687 | ¥176,849 |
| 250,000 | ¥0.73534 | ¥183,835 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

