24 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT24R0

DigiKey Part Number
738-RMCF01005FT24R0TR-ND - Tape & Reel (TR)
738-RMCF01005FT24R0CT-ND - Cut Tape (CT)
738-RMCF01005FT24R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT24R0
Description
RES 24 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT24R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,650
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥1.70000¥17
25¥1.44000¥36
50¥1.36000¥68
100¥1.29000¥129
250¥1.20000¥300
500¥1.13800¥569
1,000¥1.07300¥1,073
5,000¥0.94520¥4,726
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.89780¥8,978
20,000¥0.85505¥17,101
30,000¥0.83217¥24,965
50,000¥0.80542¥40,271
70,000¥0.78904¥55,233
100,000¥0.77271¥77,271
120,000¥0.76477¥91,772
240,000¥0.73687¥176,849
250,000¥0.73534¥183,835
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000