
RMCA1206FT1M00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA1206FT1M00-HPTR-ND - Tape & Reel (TR) 738-RMCA1206FT1M00-HPCT-ND - Cut Tape (CT) 738-RMCA1206FT1M00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA1206FT1M00-HP |
Description | RES 1206 1 MOHM 1% 0.5W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206FT1M00-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.60000 | ¥86 |
| 25 | ¥6.64000 | ¥166 |
| 50 | ¥5.48000 | ¥274 |
| 100 | ¥4.59000 | ¥459 |
| 250 | ¥3.70800 | ¥927 |
| 500 | ¥3.20400 | ¥1,602 |
| 1,000 | ¥2.80600 | ¥2,806 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.17280 | ¥10,864 |
| 10,000 | ¥1.98910 | ¥19,891 |
| 15,000 | ¥1.89973 | ¥28,496 |
| 25,000 | ¥1.80284 | ¥45,071 |
| 35,000 | ¥1.74746 | ¥61,161 |
| 50,000 | ¥1.69508 | ¥84,754 |
| 60,000 | ¥1.67057 | ¥100,234 |
| 120,000 | ¥1.58983 | ¥190,780 |
| 125,000 | ¥1.58562 | ¥198,202 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

