New Product
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0805FT100K-HP

DigiKey Part Number
738-RMCA0805FT100K-HPTR-ND - Tape & Reel (TR)
738-RMCA0805FT100K-HPCT-ND - Cut Tape (CT)
738-RMCA0805FT100K-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0805FT100K-HP
Description
RES 0805 100 KOHM 1% 0.25W AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0805FT100K-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,725
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.80000¥68
25¥5.16000¥129
50¥4.24000¥212
100¥3.52000¥352
250¥2.80800¥702
500¥2.40200¥1,201
1,000¥2.08000¥2,080
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.56980¥7,849
10,000¥1.42230¥14,223
15,000¥1.35060¥20,259
25,000¥1.27296¥31,824
35,000¥1.22851¥42,998
50,000¥1.18650¥59,325
60,000¥1.16688¥70,013
120,000¥1.10220¥132,264
125,000¥1.09882¥137,352
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000