
RHC2512FT33R0 | |
|---|---|
DigiKey Part Number | RHC2512FT33R0TR-ND - Tape & Reel (TR) RHC2512FT33R0CT-ND - Cut Tape (CT) RHC2512FT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT33R0 |
Description | RES 33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥212.00000 | ¥212 |
| 10 | ¥120.90000 | ¥1,209 |
| 25 | ¥86.24000 | ¥2,156 |
| 50 | ¥78.78000 | ¥3,939 |
| 100 | ¥65.15000 | ¥6,515 |
| 250 | ¥58.88800 | ¥14,722 |
| 500 | ¥55.54200 | ¥27,771 |
| 1,000 | ¥52.88100 | ¥52,881 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥52.58025 | ¥210,321 |
| 8,000 | ¥47.07575 | ¥376,606 |
| 20,000 | ¥46.36520 | ¥927,304 |
| 28,000 | ¥45.95782 | ¥1,286,819 |
| Unit Price without JCT: | ¥212.00000 |
|---|---|
| Unit Price with JCT: | ¥233.20000 |

