
RC12JB1M10 | |
---|---|
DigiKey Part Number | 738-RC12JB1M10-ND |
Manufacturer | |
Manufacturer Product Number | RC12JB1M10 |
Description | RES 1.1M OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JB1M10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.374" L (3.60mm x 9.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.36900 | $3.69 |
25 | $0.31360 | $7.84 |
50 | $0.27880 | $13.94 |
100 | $0.24920 | $24.92 |
250 | $0.21672 | $54.18 |
500 | $0.19636 | $98.18 |
Unit Price without JCT: | $0.57000 |
---|---|
Unit Price with JCT: | $0.62700 |