
RAVF164DJT36R0 | |
---|---|
DigiKey Part Number | 738-RAVF164DJT36R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT36R0CT-ND - Cut Tape (CT) 738-RAVF164DJT36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT36R0 |
Description | RES ARRAY 4 RES 36 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT36R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 36 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.50000 | ¥35 |
25 | ¥2.88000 | ¥72 |
50 | ¥2.52000 | ¥126 |
100 | ¥2.21000 | ¥221 |
250 | ¥1.86400 | ¥466 |
500 | ¥1.64400 | ¥822 |
1,000 | ¥1.46000 | ¥1,460 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.12900 | ¥5,645 |
10,000 | ¥1.02080 | ¥10,208 |
15,000 | ¥0.96527 | ¥14,479 |
25,000 | ¥0.90220 | ¥22,555 |
35,000 | ¥0.86471 | ¥30,265 |
50,000 | ¥0.82804 | ¥41,402 |
60,000 | ¥0.81043 | ¥48,626 |
120,000 | ¥0.75003 | ¥90,004 |
125,000 | ¥0.74678 | ¥93,348 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |