
RAVF162DJT47R0 | |
|---|---|
DigiKey Part Number | 738-RAVF162DJT47R0TR-ND - Tape & Reel (TR) 738-RAVF162DJT47R0CT-ND - Cut Tape (CT) 738-RAVF162DJT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF162DJT47R0 |
Description | RES ARRAY 2 RES 47 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DJT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.72000 | ¥168 |
| 50 | ¥5.88000 | ¥294 |
| 100 | ¥5.18000 | ¥518 |
| 250 | ¥4.39200 | ¥1,098 |
| 500 | ¥3.90800 | ¥1,954 |
| 1,000 | ¥3.49200 | ¥3,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.75040 | ¥13,752 |
| 10,000 | ¥2.50780 | ¥25,078 |
| 15,000 | ¥2.38307 | ¥35,746 |
| 25,000 | ¥2.24200 | ¥56,050 |
| 35,000 | ¥2.15794 | ¥75,528 |
| 50,000 | ¥2.07582 | ¥103,791 |
| 60,000 | ¥2.03640 | ¥122,184 |
| 120,000 | ¥1.90114 | ¥228,137 |
| 125,000 | ¥1.89385 | ¥236,731 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

