
PCF14JT510K | |
|---|---|
DigiKey Part Number | 738-PCF14JT510KTR-ND - Tape & Reel (TR) 738-PCF14JT510KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT510K |
Description | RES 510K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT510K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.80000 | ¥88 |
| 25 | ¥7.36000 | ¥184 |
| 50 | ¥6.46000 | ¥323 |
| 100 | ¥5.71000 | ¥571 |
| 250 | ¥4.84800 | ¥1,212 |
| 500 | ¥4.31600 | ¥2,158 |
| 1,000 | ¥3.86000 | ¥3,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥3.36040 | ¥8,401 |
| 5,000 | ¥2.26420 | ¥11,321 |
| 7,500 | ¥2.09000 | ¥15,675 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

