25 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5JB25L0

DigiKey Part Number
MPR5JB25L0-ND
Manufacturer
Manufacturer Product Number
MPR5JB25L0
Description
RES 0.025 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 mOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MPR5JB25L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.551" L x 0.197" W (14.00mm x 5.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥71.75550¥143,511
Manufacturers Standard Package
Unit Price without JCT:¥71.75550
Unit Price with JCT:¥78.93105