
MLFA25FTC220K | |
|---|---|
DigiKey Part Number | MLFA25FTC220KTR-ND - Tape & Reel (TR) MLFA25FTC220KCT-ND - Cut Tape (CT) MLFA25FTC220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC220K |
Description | RES 220K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥13.08000 | ¥327 |
| 50 | ¥11.52000 | ¥576 |
| 100 | ¥10.15000 | ¥1,015 |
| 250 | ¥8.69200 | ¥2,173 |
| 500 | ¥7.77200 | ¥3,886 |
| 1,000 | ¥6.98800 | ¥6,988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.98067 | ¥17,942 |
| 6,000 | ¥5.46617 | ¥32,797 |
| 9,000 | ¥5.20167 | ¥46,815 |
| 15,000 | ¥4.90240 | ¥73,536 |
| 21,000 | ¥4.72410 | ¥99,206 |
| 30,000 | ¥4.54983 | ¥136,495 |
| 36,000 | ¥4.46628 | ¥160,786 |
| 72,000 | ¥4.17938 | ¥300,915 |
| 75,000 | ¥4.16388 | ¥312,291 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

