
MLFA1FTC4K70 | |
---|---|
DigiKey Part Number | MLFA1FTC4K70TR-ND - Tape & Reel (TR) MLFA1FTC4K70CT-ND - Cut Tape (CT) MLFA1FTC4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA1FTC4K70 |
Description | RES 4.7K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA1FTC4K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥34.50000 | ¥345 |
25 | ¥29.20000 | ¥730 |
50 | ¥25.84000 | ¥1,292 |
100 | ¥22.98000 | ¥2,298 |
250 | ¥19.86400 | ¥4,966 |
500 | ¥17.90400 | ¥8,952 |
1,000 | ¥16.23600 | ¥16,236 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥14.81900 | ¥29,638 |
4,000 | ¥13.61450 | ¥54,458 |
6,000 | ¥12.99633 | ¥77,978 |
10,000 | ¥12.29650 | ¥122,965 |
14,000 | ¥11.87950 | ¥166,313 |
20,000 | ¥11.47210 | ¥229,442 |
24,000 | ¥11.27667 | ¥270,640 |
48,000 | ¥10.60596 | ¥509,086 |
50,000 | ¥10.56978 | ¥528,489 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |