22 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC22K0

DigiKey Part Number
MLFA1FTC22K0TR-ND - Tape & Reel (TR)
MLFA1FTC22K0CT-ND - Cut Tape (CT)
MLFA1FTC22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC22K0
Description
RES 22K OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,891
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥56.00000¥56
10¥36.00000¥360
25¥30.44000¥761
50¥26.94000¥1,347
100¥23.97000¥2,397
250¥20.71200¥5,178
500¥18.67000¥9,335
1,000¥16.93200¥16,932
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥15.45400¥30,908
4,000¥14.19800¥56,792
6,000¥13.55317¥81,319
10,000¥12.82330¥128,233
14,000¥12.38850¥173,439
20,000¥11.96360¥239,272
24,000¥11.75979¥282,235
48,000¥11.06035¥530,897
50,000¥11.02262¥551,131
Manufacturers Standard Package
Unit Price without JCT:¥56.00000
Unit Price with JCT:¥61.60000