
KAL250FB1K00 | |
|---|---|
DigiKey Part Number | KAL250FB1K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL250FB1K00 |
Description | RES CHAS MNT 1K OHM 1% 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL250FB1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.498" L x 3.032" W (114.00mm x 77.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥4,041.26667 | ¥121,238 |
| Unit Price without JCT: | ¥4,041.26667 |
|---|---|
| Unit Price with JCT: | ¥4,445.39334 |

