


HVCB2010FDL500K | |
|---|---|
DigiKey Part Number | HVCB2010FDL500KTR-ND - Tape & Reel (TR) HVCB2010FDL500KCT-ND - Cut Tape (CT) HVCB2010FDL500KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDL500K |
Description | RES 500K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDL500K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥843.00000 | ¥843 |
| 10 | ¥643.60000 | ¥6,436 |
| 25 | ¥598.80000 | ¥14,970 |
| 50 | ¥572.24000 | ¥28,612 |
| 100 | ¥558.31000 | ¥55,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥557.31800 | ¥278,659 |
| 1,000 | ¥505.98800 | ¥505,988 |
| 1,500 | ¥501.15400 | ¥751,731 |
| 2,500 | ¥495.90640 | ¥1,239,766 |
| Unit Price without JCT: | ¥843.00000 |
|---|---|
| Unit Price with JCT: | ¥927.30000 |

