


HVCB1206FDC5M60 | |
---|---|
DigiKey Part Number | 738-HVCB1206FDC5M60TR-ND - Tape & Reel (TR) 738-HVCB1206FDC5M60CT-ND - Cut Tape (CT) 738-HVCB1206FDC5M60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB1206FDC5M60 |
Description | RES 5.6M OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB1206FDC5M60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥853.00000 | ¥853 |
10 | ¥653.60000 | ¥6,536 |
25 | ¥608.04000 | ¥15,201 |
50 | ¥581.66000 | ¥29,083 |
100 | ¥560.67000 | ¥56,067 |
250 | ¥539.34000 | ¥134,835 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥526.97400 | ¥263,487 |
1,000 | ¥517.11600 | ¥517,116 |
1,500 | ¥512.31000 | ¥768,465 |
2,500 | ¥507.09200 | ¥1,267,730 |
Unit Price without JCT: | ¥853.00000 |
---|---|
Unit Price with JCT: | ¥938.30000 |