cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS1206FT9L00

DigiKey Part Number
CSS1206FT9L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSS1206FT9L00
Description
RES 0.009 OHM 1% 1W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS1206FT9L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥42.98425¥171,937
Manufacturers Standard Package
Unit Price without JCT:¥42.98425
Unit Price with JCT:¥47.28268