
CSRF2512JT3L00 | |
|---|---|
DigiKey Part Number | 738-CSRF2512JT3L00TR-ND - Tape & Reel (TR) 738-CSRF2512JT3L00CT-ND - Cut Tape (CT) 738-CSRF2512JT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512JT3L00 |
Description | RES 0.003 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512JT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥113.80000 | ¥1,138 |
| 25 | ¥97.28000 | ¥2,432 |
| 50 | ¥86.94000 | ¥4,347 |
| 100 | ¥78.16000 | ¥7,816 |
| 250 | ¥68.51600 | ¥17,129 |
| 500 | ¥62.49200 | ¥31,246 |
| 1,000 | ¥57.36700 | ¥57,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥53.01300 | ¥106,026 |
| 4,000 | ¥49.42875 | ¥197,715 |
| 6,000 | ¥48.76533 | ¥292,592 |
| 10,000 | ¥48.10190 | ¥481,019 |
| 14,000 | ¥46.42493 | ¥649,949 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

