Upgrade
Upgrade

CSR1225JTR430 | |
|---|---|
DigiKey Part Number | CSR1225JTR430-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1225JTR430 |
Description | RES 0.43 OHM 5% 3W 1225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1225JTR430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥33.56850 | ¥67,137 |
| Unit Price without JCT: | ¥33.56850 |
|---|---|
| Unit Price with JCT: | ¥36.92535 |


