CSR1225JKR240 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥28.53950
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥39.39840
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥43.40350
Datasheet
240 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1225JKR240

DigiKey Part Number
CSR1225JKR240-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1225JKR240
Description
RES 0.24 OHM 5% 3W 2512 WIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1225JKR240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥25.76200¥128,810
Unit Price without JCT:¥25.76200
Unit Price with JCT:¥28.33820