CML0805C0G3R3CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥2.67190
Datasheet

Direct


YAGEO
In Stock: 227
Unit Price: ¥18.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,487
Unit Price: ¥23.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.84350
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥4.63947
Datasheet
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G3R3CT50V

DigiKey Part Number
738-CML0805C0G3R3CT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G3R3CT50VCT-ND - Cut Tape (CT)
738-CML0805C0G3R3CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G3R3CT50V
Description
CAP CER 3.3PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G3R3CT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.54700¥10,188
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000