
CFM14JA820R | |
|---|---|
DigiKey Part Number | 738-CFM14JA820RCT-ND - Cut Tape (CT) 738-CFM14JA820RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA820R |
Description | RES 820 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥28.70000 | ¥287 |
| 25 | ¥24.20000 | ¥605 |
| 50 | ¥21.44000 | ¥1,072 |
| 100 | ¥19.03000 | ¥1,903 |
| 250 | ¥16.38800 | ¥4,097 |
| 500 | ¥14.73600 | ¥7,368 |
| 1,000 | ¥13.33400 | ¥13,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.44300 | ¥7,215 |
| 10,000 | ¥1.30740 | ¥13,074 |
| 15,000 | ¥1.23760 | ¥18,564 |
| 25,000 | ¥1.15868 | ¥28,967 |
| 35,000 | ¥1.11160 | ¥38,906 |
| 50,000 | ¥1.06564 | ¥53,282 |
| 60,000 | ¥1.04358 | ¥62,615 |
| 120,000 | ¥0.96784 | ¥116,141 |
| 125,000 | ¥0.96375 | ¥120,469 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

