
CF18JT820R | |
|---|---|
DigiKey Part Number | CF18JT820RTR-ND - Tape & Reel (TR) CF18JT820RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT820R |
Description | RES 820 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.60000 | ¥36 |
| 25 | ¥3.00000 | ¥75 |
| 50 | ¥2.68000 | ¥134 |
| 100 | ¥2.37000 | ¥237 |
| 250 | ¥1.99600 | ¥499 |
| 500 | ¥1.76200 | ¥881 |
| 1,000 | ¥1.56400 | ¥1,564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.21120 | ¥6,056 |
| 10,000 | ¥1.04500 | ¥10,450 |
| 15,000 | ¥1.03580 | ¥15,537 |
| 25,000 | ¥0.99520 | ¥24,880 |
| 35,000 | ¥0.93246 | ¥32,636 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

