
CF14JT9K10 | |
|---|---|
DigiKey Part Number | CF14JT9K10TR-ND - Tape & Reel (TR) CF14JT9K10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT9K10 |
Description | RES 9.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT9K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥3.18000 | ¥159 |
| 100 | ¥2.80000 | ¥280 |
| 250 | ¥2.36000 | ¥590 |
| 500 | ¥2.09000 | ¥1,045 |
| 1,000 | ¥1.85800 | ¥1,858 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.44300 | ¥7,215 |
| 10,000 | ¥1.30740 | ¥13,074 |
| 15,000 | ¥1.23760 | ¥18,564 |
| 25,000 | ¥1.15868 | ¥28,967 |
| 35,000 | ¥1.11160 | ¥38,906 |
| 50,000 | ¥1.06564 | ¥53,282 |
| 60,000 | ¥1.04358 | ¥62,615 |
| 120,000 | ¥0.96784 | ¥116,141 |
| 125,000 | ¥0.96375 | ¥120,469 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

