9.1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT9M10

DigiKey Part Number
CF14JT9M10TR-ND - Tape & Reel (TR)
CF14JT9M10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT9M10
Description
RES 9.1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT9M10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,156
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.30000¥43
25¥3.64000¥91
50¥3.18000¥159
100¥2.80000¥280
250¥2.36000¥590
500¥2.09000¥1,045
1,000¥1.85800¥1,858
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.44300¥7,215
10,000¥1.30740¥13,074
15,000¥1.23760¥18,564
25,000¥1.15868¥28,967
35,000¥1.11160¥38,906
50,000¥1.06564¥53,282
60,000¥1.04358¥62,615
120,000¥0.96784¥116,141
125,000¥0.96375¥120,469
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000